SB36202010001 | Wiha
Screwdriver, T20, TORX, BL 100 mm, SB36202010001
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
5 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB36202010001, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | T20 | |
Blade length | 100 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |