SB36204013001 | Wiha
Screwdriver, T40, TORX, BL 130 mm, L 254 mm, SB36204013001
Order No.: 11L7653
EAN: 4099891373849
MPN:
SB36204013001
43395
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, T40, TORX, BL 130 mm, L 254 mm, 362040130
Order No.: 02L0969
Manufacturer: Wiha
per pc. 11.0075 € *
Screwdriver, SB36204013001, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T40 | |
| Blade length | 130 mm | |
| Peak type | TORX | |
| Length | 254 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |