SB380101 | Wiha

Bit, PH1, PH2, PH3, 4.5 mm, 6.5 mm, 8 mm, Phillips/slotted, BL 25 mm, SB380101

Order No.: 02L2596
EAN: 4010995337384
MPN:
SB380101
33738
Series: 3801
SB380101 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher mit Bitmagazin
ESD protection No
Size PH1, PH2, PH3, 4,5 mm, 6,5 mm, 8 mm
Blade length 25 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes