SB380102 | Wiha
Bit, PH1, PH2, PH3, PZ1, PZ2, PZ3, Phillips/Pozidriv, BL 25 mm, SB380102
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher mit Bitmagazin | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3 | |
Blade length | 25 mm | |
Peak type | Phillips/Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |