SB380103 | Wiha

Screwdriver bit, T10, T15, T20, T25, T30, T40, TORX, BL 25 mm, SB380103

Order No.: 02L2598
EAN: 4010995337445
MPN:
SB380103
33744
Series: 3801
Wiha
SB380103 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Screwdriver with bit magazine
ESD protection No
Size T10, T15, T20, T25, T30, T40
Blade length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes