SB380201 | Wiha
Screwdriver, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, BL 30 mm, SB380201
Screwdriver, SB380201, Wiha
Simplifies your work: Compact handle – maximum power.
Application: Ideal for use in a confined working environment when out on jobs.
When working in confined work environments, tradesmen require short, manageable screwdrivers which can apply considerable force despite their size. The Stubby short screwdriver with double bits is the ideal solution for such conditions. Thanks to an overall length of 85 mm, it is perfect for working in confined spaces. The screwdriver features a bit magazine in the handle, which contains double bits with standard screw profiles. The right bit can be quickly and easily selected and taken from the handle. This means tradesmen are optimally equipped for all standard fastening types when out on jobs.
Content:
- 1x Double bit, slotted/ slotted, slotted: 4.0 mm, slotted 2: 6.0 mm
- 1x Double bit, Phillips/Phillips, Phillips: PH1, Phillips 2: PH2
- 1x Double bit, Pozidriv/Pozidriv, Pozidriv: PZ1, Pozidriv 2: PZ2
- 1x Double bit internal hexagon/internal hexagon, internal hexagon: 3, internal hexagon 2: 4"
- 1x Double bit internal hexagon/internal hexagon, internal hexagon: 5, internal hexagon 2: 6"
- 1x Double bit, TORX®/TORX®, TORX®: T10, TORX 2: T15
- 1x Double bit, TORX®/TORX®, TORX®: T20, TORX 2: T25
Version | Schraubendreher mit Bitmagazin | |
ESD protection | No | |
Size | verschiedene Größen | |
Blade length | 30 mm | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Country of origin | PL |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |