SB380304021 | Wiha

Screwdriver, PH0, PH1, PH2, PH3, PZ1, PZ2, 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, T6, T8, T10, T15, T20, T25, T27, T30, Phillips/Pozidriv/slotted/hexagon/TORX/square, BL 125 mm, SB380304021

Order No.: 02L3211
EAN: 4010995438951
MPN:
SB380304021
43895
SB380304021 Wiha Screwdrivers, Bits and Bitholders Image 1
SB380304021 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
76.2314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.23 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2314 €
5 pcs.
68.6035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Simplifies your work : Larger handle – maximum power.

Saves time : Searching? Never again - the most common bits in one tool.

Increases your efficiency : 90% less volume, 85% less weight - 100% efficiency!26 tools in one.

The LiftUp 26one® magazine bit holder has 13 double bits; 12 in the magazine and 1 in the bit holder. Inside the bit holder, there is a two-row bit clip in a compartment design, thus enabling easy removal of the bits. Thanks to its narrow shape, the SuperSlim bit holder even enables access to screws in blind holes, for instance, where other, “thicker” bit holders have long failed.The sophisticated detail solutions offered by the LiftUp are certainly impressive - not to mention versatile. For example, the bit magazine on the handle end pops out at the touch of a button, making the bits simple to remove.The soft zone of the ergonomically shaped SoftFinish® multi-component handle is made of skin-friendly special material. Coupled with its geometry that is easy on the hand and the large volume of the handle, it guarantees top torque values. Powerful screw fastening or loosening thus goes hand in hand.The LiftUp 26one is delivered in high-quality individual packaging.

Application: The alternative to a screwdriver set.

  • 1 x
  • 1 x Double bit internal hexagon/internal hexagon, 1/4" (40880) 5 - 6" x 30 mm
  • 1 x Double bit internal hexagon/internal hexagon, 1/4" 1/4" size (40878) 3 - 4" x 30 mm
  • 1 x Double bit internal square/internal square, style 1/4" 1/4" size (40889) #1 - #2 x 30 mm
  • 1 x Double bit, Phillips/Phillips, style 1/4" (40873) PH0 - PH3 x 30 mm
  • 1 x Double bit, Phillips/Phillips, style 1/4" 1/4" size (40874) PH1 - PH2 x 30 mm
  • 1 x Double bit, Pozidriv/Pozidriv Pozidriv/Pozidriv 1/4" (40875) PZ1 x 30 mm
  • 1 x Double bit, slotted/ slotted 1/4" (40871) 4,0 - 6,0 x 30 mm
  • 1 x Double bit, TORX®/TORX® 1/4" size (40885) T10 - T15 x 30 mm
  • 1 x Double bit, TORX®/TORX® 1/4" size (40886) T20 - T25 x 30 mm
  • 1 x Double bit, TORX®/TORX® 1/4" size (40887) T27 - T30 x 30 mm
Technical specifications
Version Schraubendreher mit Bitmagazin
ESD protection No
Size PH0, PH1, PH2, PH3, PZ1, PZ2, 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 5,5 mm, 6 mm, 6,5 mm, T6, T8, T10, T15, T20, T25, T27, T30
Blade length 125 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX/Vierkant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes