SB38090101 | Wiha
Bit, PH1, PH2, PH3, PZ2, 6.5 mm, T15, T20, T25, Phillips/Pozidriv/slotted/TORX, BL 25 mm, SB38090101
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0332 €
5 pcs.
32.4394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher mit Bitmagazin | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ2, 6,5 mm, T15, T20, T25 | |
Blade length | 25 mm | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |