SB53006501 | Wiha

Screwdriver, 6.5 mm, slotted, BL 125 mm, L 238 mm, SB53006501

Order No.: 11L7658
EAN: 4099891373894
MPN:
SB53006501
39847
Series: SB530
SB53006501 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 6.5 mm, slotted, BL 125 mm, L 238 mm, 530065
Screwdriver, 6.5 mm, slotted, BL 125 mm, L 238 mm, 530065
Order No.: 02L1444
Manufacturer: Wiha
per pc. 22.2887 € *
*incl. VAT plus shipping costs

Screwdriver, SB53006501, Wiha

Application: Particularly suitable for dry applications.

Rusted or glued screws in particular are often difficult to undo. The SoftFinish® screwdriver set with striking cap and hexagon head provides optimum capabilities for screw-fastening, gouging and chiselling. The solid steel cap on the handle end allows direct hammering – to loosen screws which are stuck, for example. The impact energy is transmitted without any losses due to the direct connection between the solid steel cap and blade. The hexagon head on the blade enables higher torques to be transferred using a screw wrench. Wiha screwdrivers also stand out due to their sophisticated handle size concept. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals. Thanks to its optimum grip, the SoftFinish® screwdriver is particularly suitable for applications in dry environments. The position of the soft and hard zones on the handle also supports the perfect grip for quick and powerful turning.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6,5 mm
Blade length 125 mm
Peak type Schlitz
Length 238 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement