SB531101 | Wiha

Screwdriver, PH1, Phillips, BL 80 mm, L 186 mm, SB531101

Order No.: 11L7663
EAN: 4099891373948
MPN:
SB531101
39838
Series: SB531
SB531101 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PH1, Phillips, BL 80 mm, L 186 mm, 5311
Screwdriver, PH1, Phillips, BL 80 mm, L 186 mm, 5311
Order No.: 02L1451
Manufacturer: Wiha
per pc. 16.1602 € *
*incl. VAT plus shipping costs

Screwdriver, SB531101, Wiha

Application: Particularly suitable for dry applications.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH1
Blade length 80 mm
Peak type Phillips
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement