SB532301 | Wiha
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 268 mm, SB532301
As an alternative, we recommend the following item:

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 268 mm, 5323
Order No.: 02L1456
Manufacturer: Wiha
per pc. 35.1050 € *
*incl. VAT plus shipping costs
Screwdriver, SB532301, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ3 | |
Blade length | 150 mm | |
Peak type | Pozidriv | |
Length | 268 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |