SB7945TY905 | Wiha

Bit kit, PZ2, PZ3, T15, T20, T25, T30, T40, Pozidriv/TORX, L 29 mm, SB7945TY905

Order No.: 02L2651
EAN: 4010995421397
MPN:
SB7945TY905
42139
Series: 7945TY
SB7945TY905 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
36.5449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.54 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5449 €
5 pcs.
32.9035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PZ2, PZ3, T15, T20, T25, T30, T40
Length 29 mm
Peak type Pozidriv/TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 9 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes