SB7946TY303 | Wiha

Bit kit, SW3, SW4, SW5, SW6, hexagon, L 49 mm, SB7946TY303

Order No.: 02L2653
EAN: 4010995421144
MPN:
SB7946TY303
42114
Series: 7946
SB7946TY303 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
43.4350 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.44 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4350 €
5 pcs.
39.1034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size SW3, SW4, SW5, SW6
Length 49 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 8 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes