SB7946TY905 | Wiha

Bit kit, PZ2, PZ3, T15, T20, T25, T30, T40, Pozidriv/TORX, L 49 mm, SB7946TY905

Order No.: 02L2657
EAN: 4010995421182
MPN:
SB7946TY905
42118
Series: 7946
SB7946TY905 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
43.4350 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.44 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4350 €
5 pcs.
39.1034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PZ2, PZ3, T15, T20, T25, T30, T40
Length 49 mm
Peak type Pozidriv/TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 8 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes