SB7947005 | Wiha
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, Phillips/Pozidriv/slotted, L 25 mm, SB7947005
Unit Price (€ / pc.)
24.0618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
5 pcs.
21.6699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5,5 mm | |
Length | 25 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 13 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |