SB7947505 | Wiha

Bit kit, T7, T8, T9, T10, T15, T20, T25, T30, T40, TORX, L 25 mm, SB7947505

Order No.: 02L2659
EAN: 4010995390563
MPN:
SB7947505
39056
Series: 7947Z
SB7947505 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
29.4525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.45 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4525 €
5 pcs.
26.5013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size T7, T8, T9, T10, T15, T20, T25, T30, T40
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 13 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes