SB7947505TR | Wiha
Bit kit, T7H, T8H, T9H, T10H, T15H, T20H, T25H, T30H, T40H, TORX, L 25 mm, SB7947505TR
Unit Price (€ / pc.)
45.0891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
5 pcs.
40.5909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | T7H, T8H, T9H, T10H, T15H, T20H, T25H, T30H, T40H | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 13 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |