SB7947902 | Wiha
Bit kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, L 25 mm, SB7947902
Unit Price (€ / pc.)
41.5548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.55 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5548 €
5 pcs.
37.4017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
Length | 25 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 11 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |