SB7948T950 | Wiha
Bit kit, PH1, PH2, PH3, T15, T20, T25, T30, T40, SW3, SW4, SW5, SW6, Phillips/hexagon/TORX, L 50 mm, SB7948T950
Unit Price (€ / pc.)
54.6329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.63 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6329 €
5 pcs.
49.1708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, PH3, T15, T20, T25, T30, T40, SW3, SW4, SW5, SW6 | |
Length | 50 mm | |
Peak type | Phillips/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |