U106T8 | Wiha

Screwdriver, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm, hexagon, BL 150 mm, U106T8

Order No.: 02L2690
EAN: 4010995277123
MPN:
U106T8
27712
Series: 284
U106T8 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
96.4971 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.50 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4971 €
5 pcs.
86.8581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher mit Wechselklingen Set
ESD protection No
Size 5 mm, 5,5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade length 150 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes