U34765 | Wiha
Socket wrench, 5/16 inch, hexagon, BL 125 mm, L 238 mm, U34765
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
5 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Steckschlüssel-Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5/16 Zoll | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 238 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |