U34771 | Wiha

Socket wrench, 3/8 inch, hexagon, BL 125 mm, L 238 mm, U34771

Order No.: 02L2711
EAN: 4010995028398
MPN:
U34771
02839
Series: 347Z
U34771 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
5 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel-Schraubendreher
ESD protection No
1000V Insulated No
Size 3/8 Zoll
Blade length 125 mm
Peak type Sechskant
Length 238 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes