U71441 | Wiha
Bit holder, 1/4 inch, hexagon, L 250 mm, U71441
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
5 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 250 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |