38189 | Wiha

Power side cutter, 200 mm, 363 g, cut capacity (–/–/3.5/3 mm), 38189

Order No.: 05L6662
EAN: 4010995381899
MPN:
38189
Z18002 200mm Industrial BiCut
Series: Z 18 0 02
38189 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
50.8844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.88 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8844 €
5 pcs.
45.8031 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-performance diagonal cutters, type Wiha BiCut Industrial Z 18 0 02.

With button for selecting the cutting force (up to 50 % reduction of force expenditure); Material: C70 steel, drop-forged. Head: polished several times. Handles: 2C. Cutting edge hardness: 64 HRC. Cutting value hard/piano wire: 3.5/3.0 mm. Length: 200 mm.

Type: 38189, BiCut Industrial Z 18 0 02

Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 363 g
Length 200 mm
Material Stahl
Cutting capicity (hard) 3.5 mm
Cutting capicity (Piano wire) 3 mm
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes