Z12016001SB | Wiha

Side cutter, 160 mm, 204 g, cut capacity (4/2.8/2/1.6 mm), Z12016001SB

Order No.: 02L2841
EAN: 4010995273477
MPN:
Z12016001SB
27347
Series: Z 12 0 01
Z12016001SB Wiha Side Cutters, Tip Cutters Image 1
Z12016001SB Wiha Side Cutters, Tip Cutters Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Side cutter, 160 mm, 204 g, Z12116001SB
Side cutter, 160 mm, 204 g, Z12116001SB
Order No.: 11L7678
Manufacturer: Wiha
per pc. 25.8706 € *
*incl. VAT plus shipping costs
Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 204 g
Länge 160 mm
Material Stahl
Schneidkapazität (hart) 2 mm
Schneidkapazität (mittelhart) 2.8 mm
Schneidkapazität (Pianodraht) 1.6 mm
Schneidkapazität (weich) 4 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement

Order No.:

 11L7678

Manufacturer SKU:

 Z12116001SB

 

Available: 0 pcs. Leadtime: 1 Week **
25.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8706 €
5 pcs.
23.2883 €