Z12114001 | Wiha
Side cutter, 140 mm, 150 g, Z12114001
Unit Price (€ / pc.)
23.4787 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
5 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Side cutter, Z12114001, Wiha
Protects your health: Special DynamicJoint® design reduces effort required for cutting.
A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Classic by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 150 g | |
Length | 140 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |