Z12114002 | Wiha

Side cutter, 140 mm, 178 g, Z12114002

Order No.: 11L7670
EAN: 4099891354961
MPN:
Z12114002
43324
Series: Z 12 1 02
Z12114002 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
30.3926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
5 pcs.
27.3581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, Z12114002, Wiha

Protects your health: Special DynamicJoint® design reduces effort required for cutting.

A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Industrial by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work.

Technical specifications
Version Seitenschneider
ESD protection No
Weight 178 g
Length 140 mm
Material Stahl
Cutting edge mit Wate
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes