Z12114006 | Wiha

VDE side cutter, 140 mm, 180 g, Z12114006

Order No.: 11L7673
EAN: 4099891354992
MPN:
Z12114006
43326
Series: Z 12 1 06
Z12114006 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
37.2589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
5 pcs.
33.5342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, Z12114006, Wiha

Protects your health: Special DynamicJoint® design reduces effort required for cutting.

Lowers your costs: Durable thanks to high-quality, chrome-plated plier surface to prevent corrosion.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: For cutting cables as well as soft and hard wires. For working on live parts up to 1,000 V AC.

A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Professional electric by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work. The high-quality chrome-plated plier surface also provides protection against rust, ensuring the pliers have a long service life. These diagonal cutters are also manufactured as per the international IEC 60900 standard and are thus approved for working on live parts up to 1,000 V AC.

Manufactured acc. to IEC 60900.

Technical specifications
Version Seitenschneider
ESD protection No
Weight 180 g
Length 140 mm
Material Stahl
Cutting edge mit Wate
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes