Z12118006 | Wiha

VDE side cutter, 180 mm, 281 g, Z12118006

Order No.: 11L7692
EAN: 4099891355180
MPN:
Z12118006
43340
Series: Z 12 1 06
Z12118006 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
39.9602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.96 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9602 €
5 pcs.
35.9737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, Z12118006, Wiha

Protects your health: Special DynamicJoint® design reduces effort required for cutting.

Lowers your costs: Durable thanks to high-quality, chrome-plated plier surface to prevent corrosion.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: For cutting cables as well as soft and hard wires. For working on live parts up to 1,000 V AC.

A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Professional electric by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work. The high-quality chrome-plated plier surface also provides protection against rust, ensuring the pliers have a long service life. These diagonal cutters are also manufactured as per the international IEC 60900 standard and are thus approved for working on live parts up to 1,000 V AC.

Manufactured acc. to IEC 60900.

Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 281 g
Länge 180 mm
Material Stahl
Schneide mit Wate
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes