Z16216001 | Wiha
Power side cutter, 160 mm, 145 g, cut capacity (–/3.5/2.5 mm/–), Z16216001
Unit Price (€ / pc.)
26.6441 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.64 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6441 €
5 pcs.
23.9904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 145 g | |
Length | 160 mm | |
Material | Stahl | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |