Z16316006 | Wiha

VDE power side cutter, 160 mm, 165 g, cut capacity (–/3.5/2.5 mm/–), Z16316006

Order No.: 02L2904
EAN: 4010995409210
MPN:
Z16316006
40921
Series: Z 16 3 06
Z16316006 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
45.6365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
5 pcs.
41.0788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 165 g
Length 160 mm
Material Stahl
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 3.5 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes