Z16316009 | Wiha
VDE power side cutter, 160 mm, 165 g, cut capacity (–/3.5/2.5 mm/–), Z16316009
Unit Price (€ / pc.)
40.0911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.09 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0911 €
5 pcs.
36.0808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 165 g | |
Length | 160 mm | |
Material | Stahl | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3.5 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |