Z16318009 | Wiha

VDE power side cutter, 180 mm, 248 g, cut capacity (–/3.8/2.7 mm/–), Z16318009

Order No.: 02L2914
EAN: 4010995412753
MPN:
Z16318009
41275
Series: Z 16 3 09
Z16318009 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
43.3517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.35 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3517 €
5 pcs.
39.0201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 248 g
Length 180 mm
Material Stahl
Cutting capicity (hard) 2.7 mm
Cutting capacity (medium-hard) 3.8 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes