Z16320002 | Wiha

Power side cutter, 200 mm, 312 g, cut capacity (–/4.2/3 mm/–), Z16320002

Order No.: 02L2916
EAN: 4010995412777
MPN:
Z16320002
41277
Series: Z 16 3 02
Z16320002 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
38.5441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
5 pcs.
34.6885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 312 g
Length 200 mm
Material Stahl
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 4.2 mm
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes