Z16320002SB | Wiha
Power side cutter, 200 mm, 337 g, cut capacity (–/4.2/3 mm/–), Z16320002SB
Unit Price (€ / pc.)
40.3886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.39 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3886 €
5 pcs.
36.3426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 337 g | |
Length | 200 mm | |
Material | Stahl | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 4.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |