Z16320009 | Wiha

VDE power side cutter, 200 mm, 312 g, cut capacity (–/4.2/3 mm/–), Z16320009

Order No.: 02L2922
EAN: 4010995412807
MPN:
Z16320009
41280
Series: Z 16 3 09
Z16320009 Wiha Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
43.8753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.88 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8753 €
5 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 312 g
Length 200 mm
Material Stahl
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 4.2 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes