Z17016001 | Wiha

Power side cutter, 160 mm, 161 g, cut capacity (–/3.5/2.5/2.5 mm), Z17016001

Order No.: 02L2924
EAN: 4010995267575
MPN:
Z17016001
26757
Series: Z 17 0 01
Z17016001 Wiha Side Cutters, Tip Cutters Image 1
Z17016001 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
5 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 161 g
Length 160 mm
Material Chrom-Vanadium Stahl
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 3.5 mm
Cutting capicity (Piano wire) 2.5 mm
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes