Z17018001 | Wiha

Power side cutter, 180 mm, 216 g, Z17018001

Order No.: 02L2926
EAN: 4010995267582
MPN:
Z17018001
26758
Series: Z 17 0 01
Z17018001 Wiha Side Cutters, Tip Cutters Image 1
Z17018001 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
5 pcs.
17.4692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 216 g
Length 180 mm
Material Stahl
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes