Z17020001 | Wiha
Power side cutter, 200 mm, 274 g, cut capacity (–/4/3/2 mm), Z17020001
Unit Price (€ / pc.)
24.2760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
5 pcs.
21.8603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 274 g | |
Length | 200 mm | |
Material | Stahl | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 4 mm | |
Cutting capicity (Piano wire) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |