Z40011803 | Wiha
Side cutter, 128 mm, 52 g, cut capacity (0.8 mm/–/–/–), Z40011803
Unit Price (€ / pc.)
27.2153 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2025-12-18
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
5 pcs.
25.5850 €
15 pcs.
24.6092 €
50 pcs.
23.5144 €
150 pcs.
22.5267 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, Z40011803, Wiha
Head shape: Extremely narrow, short head for working in hard-to-reach areas. Design: Cutting edge without bevel for absolutely flush cutting. With opening spring. Material: C 70 special tool steel. Application: For absolutely flush cutting of soft wires in particularly hard-to-reach areas in electronics.
Technical Data
- Material: Steel
- Weight: 60 g
- Length: 118 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 128 mm | |
| Weight | 52 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |