Z40011803SB | Wiha
Side cutter, 118 mm, 102 g, cut capacity (0.8 mm/–/–/–), Z40011803SB
Unit Price (€ / pc.)
25.8587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 118 mm | |
| Weight | 102 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |