Z40111504 | Wiha

ESD side cutter, 115 mm, 63 g, cut capacity (1/0.6/0.3 mm/–), Z40111504

Order No.: 02L3104
EAN: 4010995268084
MPN:
Z40111504
26808
Series: Z 40 1 04
Z40111504 Wiha Side Cutters, Tip Cutters Image 1
Z40111504 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
51.7174 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.72 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7174 €
5 pcs.
46.5528 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 115 mm
Weight 63 g
Cutting edge with facet
Cutting capacity (soft) 1 mm
Cutting capacity (medium-hard) 0.6 mm
Cutting capicity (hard) 0.3 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes