Z40112803 | Wiha
Side cutter, 126 mm, 60 g, cut capacity (1/0.6/0.3 mm/–), Z40112803
Unit Price (€ / pc.)
28.9884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.99 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9884 €
5 pcs.
26.0967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 60 g | |
Length | 126 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capicity (hard) | 0.3 mm | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |