Z41111504 | Wiha
ESD side cutter, 115 mm, 77 g, cut capacity (1.4/1/0.4 mm/–), Z41111504
Unit Price (€ / pc.)
52.2648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.26 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2648 €
5 pcs.
47.0407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 77 g | |
Length | 115 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.4 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |