Z41113803SB | Wiha

Side cutter, 138 mm, 101 g, cut capacity (1.3 mm/–/–/–), Z41113803SB

Order No.: 02L3114
EAN: 4010995273910
MPN:
Z41113803SB
27391
Series: Z 41 1 03
Z41113803SB Wiha Side Cutters, Tip Cutters Image 1
Z41113803SB Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
25.4541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
22.9075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Seitenschneider
ESD protection No
Weight 101 g
Length 138 mm
Material Stahl
Cutting edge ohne Wate
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes