Z41313803 | Wiha
Side cutter, 135 mm, 72 g, cut capacity (2/0.8 mm/–/–), Z41313803
Unit Price (€ / pc.)
35.5096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.51 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5096 €
5 pcs.
31.9396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 72 g | |
Length | 135 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |