Z41411504 | Wiha

ESD side cutter, 115 mm, 75 g, cut capacity (1.2 mm/–/–/–), Z41411504

Order No.: 02L3119
EAN: 4010995268220
MPN:
Z41411504
26822
Series: Z 41 4 04
Z41411504 Wiha Side Cutters, Tip Cutters Image 1
Z41411504 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD side cutter, 115 mm, 94 g, cut capacity (1 mm/–/–/–), Z41311504
ESD side cutter, 115 mm, 94 g, cut capacity (1 mm/–/–/–), Z41311504
Order No.: 02L3115
Manufacturer: Wiha
per pc. 53.3715 € *
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 75 g
Length 115 mm
Material Stahl
Cutting edge mit Wate
Cutting capacity (soft) 1.2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement