Z41613803SB | Wiha
Side cutter, 130 mm, 111 g, cut capacity (1.3 mm/–/–/–), Z41613803SB
Unit Price (€ / pc.)
29.9523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.95 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9523 €
5 pcs.
26.9535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 111 g | |
Length | 130 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |