Z44312501SB | Wiha
Side cutter, 125 mm, 120 g, cut capacity (2/0.8 mm/–/–), Z44312501SB
Order No.: 11L7697
EAN: 4099891355227
MPN:
Z44312501SB
43240
Unit Price (€ / pc.)
33.8198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8198 €
5 pcs.
30.4521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Z 44 3 01 125 mm SB Classic, Z44312501SB, Wiha
Meets your requirements: For almost flush cutting of soft and semi-hard wires.
Protects your health: Reduced risk of injury thanks to smooth burr-free finished results, for example with cable ties.
Application: For almost flush cutting of soft and semi-hard wires.
DIN ISO 5749.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 120 g | |
Length | 125 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |