Z46013803 | Wiha

Oblique cutter, 130 mm, 64 g, cut capacity (1.3 mm/–/–/–), Z46013803

Order No.: 02L3132
EAN: 4010995268336
MPN:
Z46013803
26833
Series: Z 46 0 03
Z46013803 Wiha Side Cutters, Tip Cutters Image 1
Z46013803 Wiha Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
5 pcs.
23.3240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schrägvornschneider
ESD protection No
Weight 64 g
Length 130 mm
Material Stahl
Cutting edge ohne Wate
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes